Bourns, SRP7050TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 10 μH 20 % 4 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$714.40

(exc. GST)

$785.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$0.893$714.40-
4000 +$0.804$643.209%

*price indicative

RS Stock No.:
223-1850
Mfr. Part No.:
SRP7050TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

4A

Package/Case

Surface Mount

Packaging

Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

60mΩ

Series

SRP7050TA

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Depth

4.8mm

Termination Style

Solder

Maximum Self Resonant Frequency

15MHz

Moulded

Yes

Inductor Construction

Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 4 A and maximum DC resistance of 69 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy