Bourns, SRP4020TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH 20 % 2.6 A Idc Q:10
- RS Stock No.:
- 223-1834
- Mfr. Part No.:
- SRP4020TA-4R7M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$7.60
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,190 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 120 | $1.52 | $7.60 |
| 125 - 245 | $1.474 | $7.37 |
| 250 - 495 | $1.432 | $7.16 |
| 500 - 995 | $1.392 | $6.96 |
| 1000 + | $1.35 | $6.75 |
*price indicative
- RS Stock No.:
- 223-1834
- Mfr. Part No.:
- SRP4020TA-4R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | Surface Mount | |
| Packaging | Reel | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 95mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP4020TA | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Depth | 1.8mm | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case Surface Mount | ||
Packaging Reel | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 95mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP4020TA | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Depth 1.8mm | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4.7 μH 20 % 2.6 A Idc Q:10
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 1 μH 20 % 8.5 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 1 μH 20 % 48 A Idc Q:20
- Bourns 1.5 μH 20 % 18 A Idc Q:20
