Bourns, SRN4018, 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.436$4.36-
100 - 490$0.424$4.242%
500 - 990$0.412$4.125%
1000 - 1990$0.40$4.008%
2000 +$0.388$3.8811%

*price indicative

Packaging Options:
RS Stock No.:
223-1786
Distrelec Article No.:
304-31-838
Mfr. Part No.:
SRN4018-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

2.9A

Package/Case

4018

Packaging

Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.04Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRN4018

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Height

1.88mm

Termination Style

Solder

Depth

1.8mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

9

Moulded

Yes

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2.9A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy