Bourns, SRN4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- RS Stock No.:
- 172-8347
- Mfr. Part No.:
- SRN4018-2R7M
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$726.00
(exc. GST)
$798.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.242 | $726.00 | - |
| 6000 - 9000 | $0.236 | $708.00 | $36.00 |
| 12000 + | $0.233 | $699.00 | $108.00 |
*price indicative
- RS Stock No.:
- 172-8347
- Mfr. Part No.:
- SRN4018-2R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.7μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 4018 | |
| Packaging | Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 52mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | SRN4018 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 52MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.7μH | ||
Maximum DC Current 2.3A | ||
Package/Case 4018 | ||
Packaging Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 52mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series SRN4018 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Depth 4mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 52MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 9 | ||
- COO (Country of Origin):
- TW
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
Related links
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.3 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 420 mA
