Bourns, SRN3015, 03015 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 400 mA Idc Q:39
- RS Stock No.:
- 223-1782
- Distrelec Article No.:
- 304-31-836
- Mfr. Part No.:
- SRN3015-470M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.38
(exc. GST)
$4.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.438 | $4.38 |
| 100 - 490 | $0.425 | $4.25 |
| 500 - 990 | $0.413 | $4.13 |
| 1000 + | $0.401 | $4.01 |
*price indicative
- RS Stock No.:
- 223-1782
- Distrelec Article No.:
- 304-31-836
- Mfr. Part No.:
- SRN3015-470M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 03015 | |
| Length | 3mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.41Ω | |
| Series | SRN3015 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 39 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 400mA | ||
Package/Case 03015 | ||
Length 3mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.41Ω | ||
Series SRN3015 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Depth 3mm | ||
Height 1.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 39 | ||
- COO (Country of Origin):
- MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.4A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 03015 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 400 mA Idc Q:39
- Bourns 03015 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 20 % 2.35 A Idc Q:16
- Bourns 03015 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.1 A Idc Q:14
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 400 mA Idc Q:19
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 4.7 μH ±20 % 1.55 A Idc Q:39
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
