Bourns, SRN3015, 03015 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 400 mA Idc Q:39

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$514.00

(exc. GST)

$566.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.257$514.00-
10000 +$0.231$462.0010%

*price indicative

RS Stock No.:
223-1781
Mfr. Part No.:
SRN3015-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47μH

Product Type

Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

03015

Length

3mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.41Ω

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN3015

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

3mm

Height

1.5mm

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

39

Moulded

Yes

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.4A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy