Bourns, SDR0805 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Ferrite Core ±20 % 3.7 A Idc Q:31
- RS Stock No.:
- 223-1746
- Distrelec Article No.:
- 304-39-287
- Mfr. Part No.:
- SDR0805-4R7ML
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.665 | $6.65 | - |
| 50 - 90 | $0.653 | $6.53 | $0.60 |
| 100 - 240 | $0.64 | $6.40 | $2.50 |
| 250 - 490 | $0.629 | $6.29 | $9.00 |
| 500 + | $0.618 | $6.18 | $23.50 |
*price indicative
- RS Stock No.:
- 223-1746
- Distrelec Article No.:
- 304-39-287
- Mfr. Part No.:
- SDR0805-4R7ML
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.7A | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SDR0805 | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 7.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 5.3mm | |
| Minimum Quality Factor | 31 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.7A | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SDR0805 | ||
Maximum Operating Temperature 150°C | ||
Height 5.3mm | ||
Standards/Approvals RoHS | ||
Diameter 7.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 5.3mm | ||
Minimum Quality Factor 31 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 3.7A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 4.7 μH Ferrite Core ±20 % 3.7 A Idc Q:31
- Bourns 0805 Unshielded Power Inductor with a Ferrite DR Core, 5.6 μH Ferrite Core ±20 % 3.5 A Idc Q:31
- Bourns 0805 Wire-wound SMD Inductor with a Ferrite Core, 2.7 mH ±10% Wire-Wound 120mA Idc Q:31
- Bourns 220 μH Ferrite Core ±10 % 490 mA Idc Q:12
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
