Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer 5 % 470 mA Idc
- RS Stock No.:
- 217-7443
- Mfr. Part No.:
- 7447820010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7443
- Mfr. Part No.:
- 7447820010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 470mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 1GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 470mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Height 300μm | ||
Maximum Self Resonant Frequency 1GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 1 nH Multilayer 5 % 470 mA Idc
- Wurth Elektronik 1 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 3 nH Multilayer 5 % 330 mA Idc
- Wurth Elektronik 2 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 2 nH Multilayer 5 % 380 mA Idc
