Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer 5 % 470 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7442
Mfr. Part No.:
7447820010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

470mA

Length

600μm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

110mΩ

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Series

WE-MK

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ceramic

Termination Style

Surface Mount

Depth

300μm

Height

300μm

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Multilayer

Minimum Quality Factor

4

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy