Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer 5 % 380 mA Idc
- RS Stock No.:
- 217-7450
- Mfr. Part No.:
- 7447820020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
$870.00
(exc. GST)
$960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.058 | $870.00 |
| 30000 - 135000 | $0.056 | $840.00 |
| 150000 + | $0.051 | $765.00 |
*price indicative
- RS Stock No.:
- 217-7450
- Mfr. Part No.:
- 7447820020
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 380mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 170mΩ | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Core Material | Ceramic | |
| Height | 300μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 8.8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 380mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 170mΩ | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Core Material Ceramic | ||
Height 300μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 8.8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 2 nH Multilayer 5 % 380 mA Idc
- Wurth Elektronik 2 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±2 % 380
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2 nH Multilayer ±0.05 nH 220 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±5 % 380 mA Idc Q:38
- Wurth Elektronik 3 nH Multilayer 5 % 330 mA Idc
- Wurth Elektronik 3 nH Multilayer 5 % 300 mA Idc
