Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 2.9 A
- RS Stock No.:
- 217-7305
- Mfr. Part No.:
- 74438356056HT
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,872.00
(exc. GST)
$2,059.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.872 | $1,872.00 |
| 2000 - 3000 | $1.825 | $1,825.00 |
| 4000 + | $1.797 | $1,797.00 |
*price indicative
- RS Stock No.:
- 217-7305
- Mfr. Part No.:
- 74438356056HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.9A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 80.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 20 % | |
| Series | WE-MAPI SMT | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 4.1mm | |
| Height | 2.1mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.9A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 80.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 20 % | ||
Series WE-MAPI SMT | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 4.1mm | ||
Height 2.1mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 2.9 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH 20 % 8.1 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 3 A Idc
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH 20 % 9.9 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH 20 % 8.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 5.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 20 % 4.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH 20 % 8.2 A
