Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH 20 % 8.1 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$14.85

(exc. GST)

$16.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 245$2.97$14.85
250 - 495$2.896$14.48
500 +$2.854$14.27

*price indicative

Packaging Options:
RS Stock No.:
217-7288
Mfr. Part No.:
744383560068HT
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.68μH

Maximum DC Current

8.1A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

9.2mΩ

Series

WE-MAPI SMT

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Height

2.1mm

Depth

4.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

67MHz

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 0.68μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboard

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links