Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH 20 % 9.9 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,676.00

(exc. GST)

$1,844.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$1.676$1,676.00
2000 - 3000$1.634$1,634.00
4000 +$1.609$1,609.00

*price indicative

RS Stock No.:
217-7280
Mfr. Part No.:
744383560033HT
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.33μH

Maximum DC Current

9.9A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

7.5mΩ

Series

WE-MAPI SMT

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

4.1mm

Termination Style

Surface Mount

Height

2.1mm

Maximum Self Resonant Frequency

98MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 0.33μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboard

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy