Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $9.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$174.00

(exc. GST)

$191.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.348$174.00-
1000 - 1500$0.339$169.50$9.00
2000 +$0.334$167.00$28.00

*price indicative

RS Stock No.:
212-0604
Mfr. Part No.:
CC453232A-100KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1A

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

480mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

CC453232A

Height

3.2mm

Standards/Approvals

RoHS

Depth

3.2mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy