TDK, B82559_A016 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 34 A Idc
- RS Stock No.:
- 185-7945
- Mfr. Part No.:
- B82559B4222A016
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-7945
- Mfr. Part No.:
- B82559B4222A016
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 34A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 17.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | B82559_A016 | |
| Height | 9.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 18.7mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 34A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 17.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.1mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series B82559_A016 | ||
Height 9.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 18.7mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
Related links
- TDK 2.2 μH ±10 % 34 A Idc
- TDK 1 μH ±10 % 34 A Idc
- TDK 30 μH ±10 % 9.2 A Idc
- TDK 6.8 μH ±10 % 15.5 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
- Panasonic 0754 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 34 μH ±20 % 3.3 A Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 100 μH ±20 % 1.9 A Idc
