TDK, VLS-HBX-1, 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- RS Stock No.:
- 181-5256
- Mfr. Part No.:
- VLS201612HBX-3R3M-1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$58.25
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.233 | $58.25 | - |
| 500 - 750 | $0.227 | $56.75 | $3.00 |
| 1000 + | $0.224 | $56.00 | $9.00 |
*price indicative
- RS Stock No.:
- 181-5256
- Mfr. Part No.:
- VLS201612HBX-3R3M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.33A | |
| Package/Case | 201612 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 209mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-HBX-1 | |
| Maximum Operating Temperature | 105°C | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Lead Free, Halogen Free | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.33A | ||
Package/Case 201612 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 209mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-HBX-1 | ||
Maximum Operating Temperature 105°C | ||
Depth 1.6mm | ||
Standards/Approvals RoHS, REACH SVHC-Free, Lead Free, Halogen Free | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 0.87A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 201610 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.02A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
