TDK, VLS-HBX-1, 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 0.87A Idc
- RS Stock No.:
- 181-4903
- Mfr. Part No.:
- VLS201612HBX-6R8M-1
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4903
- Mfr. Part No.:
- VLS201612HBX-6R8M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 0.87A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.16A Idc
- TDK 201610 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.02A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 0.59 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 0.77 A Idc
