TDK, VLS-HBX-1, 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 850 mA Idc
- RS Stock No.:
- 181-5246
- Mfr. Part No.:
- VLS252012HBX-100M-1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$60.50
(exc. GST)
$66.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.242 | $60.50 | - |
| 500 - 750 | $0.236 | $59.00 | $3.00 |
| 1000 + | $0.232 | $58.00 | $10.00 |
*price indicative
- RS Stock No.:
- 181-5246
- Mfr. Part No.:
- VLS252012HBX-100M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 850mA | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 540mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-HBX-1 | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Lead Free, Halogen Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 850mA | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 540mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series VLS-HBX-1 | ||
Height 1.2mm | ||
Depth 2mm | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH SVHC-Free, Lead Free, Halogen Free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 820 mA Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.87 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.46 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
