TDK, SLF, 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 7.8 A Idc
- RS Stock No.:
- 181-5203
- Mfr. Part No.:
- SLF10165T-3R3N5R83PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-5203
- Mfr. Part No.:
- SLF10165T-3R3N5R83PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | 10165 | |
| Packaging | Tape & Reel | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 12.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 10.1mm | |
| Height | 6.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 7.8A | ||
Package/Case 10165 | ||
Packaging Tape & Reel | ||
Length 10.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 12.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 10.1mm | ||
Height 6.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 7.8 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20/±30 % 4.6 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 8.9 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 to ±30 % 4.1 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 10.7 A Idc
- Wurth Elektronik, WE-DD Shielded Wirewound Surface Mount Inductor 4.8 μH ±30 % 7.8 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 56 μH ±20 % 7.8 A Idc
- TE Connectivity 1040 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 7.8 A Idc
