Panasonic, LP Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 % 8.9 A Idc
- RS Stock No.:
- 548-893
- Mfr. Part No.:
- ETQP4M6R8KVC
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.302 | $6.51 |
| 50 - 245 | $0.808 | $4.04 |
| 250 - 495 | $0.486 | $2.43 |
| 500 + | $0.472 | $2.36 |
*price indicative
- RS Stock No.:
- 548-893
- Mfr. Part No.:
- ETQP4M6R8KVC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.9A | |
| Length | 10mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 20.35mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | LP | |
| Termination Style | 10 x 10.7 x 4 mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Depth | 4mm | |
| Core Material | Magnetic Iron Alloy | |
| Height | 4mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.9A | ||
Length 10mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 20.35mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series LP | ||
Termination Style 10 x 10.7 x 4 mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Depth 4mm | ||
Core Material Magnetic Iron Alloy | ||
Height 4mm | ||
Inductor Construction Shielded | ||
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
