TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 2.7A Idc
- RS Stock No.:
- 181-5177
- Mfr. Part No.:
- SLF10165T-220M2R43PF
- Brand:
- TDK
Available for back order.
Price (ex. GST) Each (On a Tape of 20)
$1.444
(exc. GST)
$1.588
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 120 | $1.444 | $28.88 |
140 - 240 | $1.407 | $28.14 |
260 + | $1.385 | $27.70 |
*price indicative
- RS Stock No.:
- 181-5177
- Mfr. Part No.:
- SLF10165T-220M2R43PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 2.7A |
Package/Case | 10165 |
Length | 10.1mm |
Depth | 10.1mm |
Height | 6.5mm |
Dimensions | 10.1 x 10.1 x 6.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 53.8mΩ |
Series | SLF |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Related links
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 12575 Shielded Wire-wound SMD Inductor with a Ferrite...