TDK, SLF, 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 10.7 A Idc
- RS Stock No.:
- 181-5148
- Mfr. Part No.:
- SLF10165T-1R5N6R83PF
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$29.40
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 260 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 120 | $1.47 | $29.40 |
| 140 - 240 | $1.434 | $28.68 |
| 260 + | $1.412 | $28.24 |
*price indicative
- RS Stock No.:
- 181-5148
- Mfr. Part No.:
- SLF10165T-1R5N6R83PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 10.7A | |
| Package/Case | 10165 | |
| Length | 10.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8.71mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 10.1mm | |
| Height | 6.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 10.7A | ||
Package/Case 10165 | ||
Length 10.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8.71mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 10.1mm | ||
Height 6.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- PH
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 10.7 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20/±30 % 4.6 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 8.9 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 to ±30 % 4.1 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 7.8 A Idc
- Panasonic 1 μH ±20 % 10.7 A Idc
- Vishay EK Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 10.7 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 10.7 A Idc
