Bourns, SRF0504, 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- RS Stock No.:
- 180-8893
- Mfr. Part No.:
- SRF0504-351Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8893
- Mfr. Part No.:
- SRF0504-351Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.1μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 2A | |
| Package/Case | 0504 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 40mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF0504 | |
| Inductance Tolerance | ±35 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Depth | 5.2mm | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.1μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 2A | ||
Package/Case 0504 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 40mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRF0504 | ||
Inductance Tolerance ±35 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Depth 5.2mm | ||
Maximum Self Resonant Frequency 1200MHz | ||
Inductor Construction Wirewound | ||
Current rating up to 5 A
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
Applications
EMI suppression
Related links
- Bourns 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
