TDK, ACM4520, 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- RS Stock No.:
- 108-4730
- Mfr. Part No.:
- ACM4520-901-2P-T
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $51.20
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,030.40
(exc. GST)
$1,133.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.288 | $1,030.40 | - |
| 1600 - 2400 | $1.256 | $1,004.80 | $51.20 |
| 3200 + | $1.236 | $988.80 | $166.40 |
*price indicative
- RS Stock No.:
- 108-4730
- Mfr. Part No.:
- ACM4520-901-2P-T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 2A | |
| Package/Case | 4520 | |
| Length | 4.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | ACM4520 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Termination Style | Wire Terminal | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Directive | |
| Depth | 4.5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 2A | ||
Package/Case 4520 | ||
Length 4.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Series ACM4520 | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Termination Style Wire Terminal | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Directive | ||
Depth 4.5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
Related links
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 150 mA Idc
