Bourns, SRF0504, 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- RS Stock No.:
- 466-303
- Mfr. Part No.:
- SRF0504-102Y
- Brand:
- Bourns
This image is representative of the product range
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$3.54
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 280 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $1.77 | $3.54 | - |
| 20 - 48 | $1.485 | $2.97 | 16% |
| 50 - 198 | $0.935 | $1.87 | 47% |
| 200 - 998 | $0.91 | $1.82 | 48% |
| 1000 + | $0.895 | $1.79 | 49% |
*price indicative
- RS Stock No.:
- 466-303
- Mfr. Part No.:
- SRF0504-102Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 2.7μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 0504 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Series | SRF0504 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 1200MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 2.7μH | ||
Maximum DC Current 1.5A | ||
Package/Case 0504 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Series SRF0504 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 5mm | ||
Standards/Approvals RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | ||
Core Material Ferrite | ||
Height 5mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 1200MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0504 Surface Mount Common Mode Line Filter with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0504 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 nH ±35 % 5 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Ferrite Core ±30 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Ferrite Core ±30 % 1
- Bourns 0504 Surface Mount Inductor with a Ferrite Core, 1.1 μH ±35 % 2 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
