Bourns, SRF0703, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$991.50

(exc. GST)

$1,090.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.661$991.50-
7500 +$0.594$891.0010%

*price indicative

RS Stock No.:
180-8865
Mfr. Part No.:
SRF0703-221M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

520mA

Package/Case

0703

Packaging

1500 pieces per 13 in Reel

Length

7.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.48Ω

Minimum Operating Temperature

-40°C

Pin Count

4

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRF0703

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Cu/Ni/Sn

Diameter

13mm

Height

3.4mm

Depth

7.6mm

Maximum Self Resonant Frequency

24.42MHz

Inductor Construction

Shielded

Multiple applications: parallel, series,

dual-inductor and transformer

Magnetically shielded, low radiation

Inductance range: 0.33 to 4000 μH

Rated current up to 6.19 A

Applications

SEPIC topology

Power supplies for:

Communication equipment

Notebooks, desktop computers,

servers

LCDs, flat panels, backlights

Camcorders, HDTVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy