Bourns, SRF0703, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$972.00

(exc. GST)

$1,069.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.648$972.00-
3000 - 13500$0.631$946.502%
15000 +$0.568$852.0012%

*price indicative

RS Stock No.:
172-9737
Mfr. Part No.:
SRF0703-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.47A

Package/Case

0703

Length

7.6mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

342mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRF0703

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

9.8mm

Height

3.4mm

Moulded

Yes

Inductor Construction

Dual

COO (Country of Origin):
TW

SRF0703 Series Dual Winding Wire Wound Chokes


Multiple applications: Parallel, series, dual inductor and transformer

Magnetically shielded, low radiation

Applications include: Sepic topology and Power supplies in portable and fixed equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy