Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 390 μH Multilayer ±20 % 280 mA Idc
- RS Stock No.:
- 176-5996
- Mfr. Part No.:
- SRR4528A-391M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5996
- Mfr. Part No.:
- SRR4528A-391M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 390μH | |
| Maximum DC Current | 280mA | |
| Package/Case | Surface Mount | |
| Packaging | Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.38Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR4528A | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 390μH | ||
Maximum DC Current 280mA | ||
Package/Case Surface Mount | ||
Packaging Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.38Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR4528A | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Termination Style Solder | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Related links
- Bourns 330 μH Multilayer ±20 % 0.32 A Idc
- Bourns 22 μH Multilayer ±20 % 1.1 A Idc
- Bourns 180 μH Multilayer ±20 % 0.43 A Idc
- Bourns 120 μH Multilayer ±20 % 0.53 A Idc
- Bourns 10 μH Multilayer ±20 % 1.76 A Idc
- Bourns 2.2 μH Multilayer ±30 % 3.78 A Idc
- Bourns 27 μH Multilayer ±20 % 1.06 A Idc
- Bourns 12 μH Multilayer ±20 % 1.62 A Idc
