Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 180 μH Multilayer ±20 % 430 mA Idc
- RS Stock No.:
- 176-5990
- Mfr. Part No.:
- SRR4528A-181M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$16.62
(exc. GST)
$18.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | $0.831 | $16.62 |
*price indicative
- RS Stock No.:
- 176-5990
- Mfr. Part No.:
- SRR4528A-181M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 180μH | |
| Maximum DC Current | 430mA | |
| Package/Case | Surface Mount | |
| Length | 5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.128Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR4528A | |
| Inductance Tolerance | ±20 % | |
| Height | 2.8mm | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 180μH | ||
Maximum DC Current 430mA | ||
Package/Case Surface Mount | ||
Length 5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.128Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series SRR4528A | ||
Inductance Tolerance ±20 % | ||
Height 2.8mm | ||
Termination Style Solder | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1765965
- Mfr. Part No. SRR4528A-100M
- RS Stock No. 1765894
- Mfr. Part No. SRR4528A-100M
- RS Stock No. 1765967
- Mfr. Part No. SRR4528A-220M
- RS Stock No. 1765897
- Mfr. Part No. SRR4528A-120M
Related links
- Bourns 180 μH Multilayer ±20 % 0.43 A Idc
- Bourns 22 μH Multilayer ±20 % 1.1 A Idc
- Bourns 120 μH Multilayer ±20 % 0.53 A Idc
- Bourns 5.6 μH Multilayer ±30 % 2.39 A Idc
- Bourns 330 μH Multilayer ±20 % 0.32 A Idc
- Bourns 10 μH Multilayer ±20 % 1.76 A Idc
- Bourns 2.2 μH Multilayer ±30 % 3.78 A Idc
- Bourns 27 μH Multilayer ±20 % 1.06 A Idc










