Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 1.76 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$301.50

(exc. GST)

$331.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.603$301.50
1000 - 1500$0.588$294.00
2000 +$0.579$289.50

*price indicative

RS Stock No.:
176-5894
Mfr. Part No.:
SRR4528A-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.76A

Package/Case

Surface Mount

Packaging

Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

88mΩ

Inductance Tolerance

±20 %

Series

SRR4528A

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.8mm

Depth

5mm

Termination Style

Solder

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy