Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Multilayer ±20 % 1.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 120$1.049$20.98-
140 - 240$1.021$20.422%
260 +$1.006$20.124%

*price indicative

RS Stock No.:
176-5967
Distrelec Article No.:
304-30-181
Mfr. Part No.:
SRR4528A-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

Surface Mount

Length

5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

179mΩ

Maximum Operating Temperature

125°C

Series

SRR4528A

Inductance Tolerance

±20 %

Depth

5mm

Height

2.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Each (On a Tape of 20)
$0.872
Each (On a Reel of 500)
$0.603
Each (On a Reel of 500)
$0.625
Each (On a Tape of 20)
$0.872

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy