Vishay, IHLP, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH Shielded ±20 % 7 A Idc
- RS Stock No.:
- 173-0499
- Mfr. Part No.:
- IHLP1616BZERR47M11
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0499
- Mfr. Part No.:
- IHLP1616BZERR47M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IHLP | |
| Package/Case | 1616 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Composite | |
| Inductance | 470 nH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 7 A | |
| Depth | 4.06 mm | |
| Height | 2 mm | |
| Length | 4.45 mm | |
| Maximum DC Resistance | 16 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 97 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IHLP | ||
Package/Case 1616 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Composite | ||
Inductance 470 nH | ||
Inductor Construction Shielded | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 7 A | ||
Depth 4.06 mm | ||
Height 2 mm | ||
Length 4.45 mm | ||
Maximum DC Resistance 16 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 97 MHz | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- IL
IHLP1616BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616BZ-11 series high current low profile shielded inductors. The IHLP-1616BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH Shielded ±20 % 7 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.25 A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.86 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
