Vishay, IHLP, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.25 A Idc
- RS Stock No.:
- 223-7241
- Distrelec Article No.:
- 304-31-738
- Mfr. Part No.:
- IHLP1616BZER2R2M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,535 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.406 | $7.03 |
| 50 - 495 | $1.364 | $6.82 |
| 500 - 995 | $1.32 | $6.60 |
| 1000 - 1995 | $1.284 | $6.42 |
| 2000 + | $1.25 | $6.25 |
*price indicative
- RS Stock No.:
- 223-7241
- Distrelec Article No.:
- 304-31-738
- Mfr. Part No.:
- IHLP1616BZER2R2M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.25A | |
| Package/Case | 1616 | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 68mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Core Material | Metal Composite | |
| Depth | 2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.25A | ||
Package/Case 1616 | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 68mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Core Material Metal Composite | ||
Depth 2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Vishay IHLP commercial inductors It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 2.2 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.25 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH Shielded ±20 % 7 A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
