Bourns, SRR1240, 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- RS Stock No.:
- 172-9769
- Mfr. Part No.:
- SRR1240-221K
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9769
- Mfr. Part No.:
- SRR1240-221K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 920mA | |
| Package/Case | 1240 | |
| Length | 12.5mm | |
| Maximum DC Resistance | 660mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR1240 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.5mm | |
| Core Material | Ferrite DR & RI | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 6.6MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 920mA | ||
Package/Case 1240 | ||
Length 12.5mm | ||
Maximum DC Resistance 660mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR1240 | ||
Maximum Operating Temperature 125°C | ||
Depth 12.5mm | ||
Core Material Ferrite DR & RI | ||
Height 4mm | ||
Maximum Self Resonant Frequency 6.6MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
- RS Stock No. 0548598
- Mfr. Part No. 744032221
Each (On a Tape of 10)
$1.009
- RS Stock No. 0548598P
- Mfr. Part No. 744032221
Each (Supplied on a Reel)
$1.009
- RS Stock No. 1808994
- Mfr. Part No. SRR1210-180M
Each (On a Reel of 50)
$0.986
- RS Stock No. 1808931
- Mfr. Part No. SRR1210-180M
Each (On a Reel of 250)
$0.986
Related links
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- Bourns 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 3.5 A Idc Q:16










