Bourns, SRU1038, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$485.60

(exc. GST)

$534.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800$0.607$485.60-
1600 - 2400$0.592$473.602%
3200 +$0.583$466.403%

*price indicative

RS Stock No.:
172-9742
Mfr. Part No.:
SRU1038-101Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

7032

Length

10mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

220mΩ

Maximum Operating Temperature

125°C

Series

SRU1038

Inductance Tolerance

±30 %

Depth

10mm

Height

3.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

6MHz

Minimum Quality Factor

24

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SRU1038 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Unit height of 3.8mm

Current up to 7.2A

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy