Bourns, SRR6028, 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- RS Stock No.:
- 172-9693
- Mfr. Part No.:
- SRR6028-680Y
- Brand:
- Bourns
This image is representative of the product range
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$243.00
(exc. GST)
$267.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.486 | $243.00 | - |
| 2500 + | $0.437 | $218.50 | 10% |
*price indicative
- RS Stock No.:
- 172-9693
- Mfr. Part No.:
- SRR6028-680Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 6028 | |
| Packaging | Reel | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR6028 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 6.8mm | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 10.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 800mA | ||
Package/Case 6028 | ||
Packaging Reel | ||
Length 6.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series SRR6028 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 6.8mm | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 10.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 11 | ||
- COO (Country of Origin):
- CN
SRR6028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- Bourns 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Shielded 1.5A Idc Q:9
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 700 mA Idc Q:11
- Bourns 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
