Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 33 μH Wire-Wound 10.7A Idc Q:20
- RS Stock No.:
- 172-8681
- Mfr. Part No.:
- SRP1770TA-330M
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8681
- Mfr. Part No.:
- SRP1770TA-330M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
- COO (Country of Origin):
- TW
SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
Features and Benefits:
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C
Related links
- Bourns 1.5 μH ±20% Wire-Wound 47A Idc Q:20
- Bourns 56 μH Wire-Wound 7.8A Idc Q:20
- Bourns 22 μH Wire-Wound 12A Idc Q:20
- Bourns 10 μH Wire-Wound 16.5A Idc Q:20
- Bourns 47 μH Wire-Wound 8.7A Idc Q:20
- Bourns 68 μH Wire-Wound 7A Idc Q:20
- Bourns 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 15 μH ±10% Wire-Wound 10.7A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 68 μH ±20 % 7 A Idc Q:20
