Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 68 μH Wire-Wound 7A Idc Q:20

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-8683
Mfr. Part No.:
SRP1770TA-680M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

COO (Country of Origin):
TW

SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)


Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.

These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.

Features and Benefits:

Carbonyl powder core, enamelled copper wire

High saturation current

Operating temperature range from -40°C to 150°C

Each (Supplied on a Reel)
$1.548
  • RS Stock No. 6044630
  • Mfr. Part No. SLF7028T-220MR75-PF
Each (In a Pack of 10)
$1.088
Each (In a Bag of 5)
$0.588
Each (In a Bag of 5)
$1.724

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy