Bourns, PM2110, 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 15 μH ±10% Wire-Wound 10.7A Idc
- RS Stock No.:
- 172-8675
- Mfr. Part No.:
- PM2110-150K-RC
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8675
- Mfr. Part No.:
- PM2110-150K-RC
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 μH | |
| Maximum DC Current | 10.7A | |
| Package/Case | 2110 | |
| Length | 30.5mm | |
| Depth | 25.4mm | |
| Height | 14.48mm | |
| Dimensions | 30.5 x 25.4 x 14.48mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 8mΩ | |
| Series | PM2110 | |
| Core Material | Iron | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 μH | ||
Maximum DC Current 10.7A | ||
Package/Case 2110 | ||
Length 30.5mm | ||
Depth 25.4mm | ||
Height 14.48mm | ||
Dimensions 30.5 x 25.4 x 14.48mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 8mΩ | ||
Series PM2110 | ||
Core Material Iron | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- HN
Related links
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH ±10 % 5.4 A Idc
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH ±10 % 3.5 A Idc
- Bourns 33 μH Wire-Wound 10.7A Idc Q:20
- Bourns 2120 Unshielded Wire-wound SMD Inductor with a Iron Core, 220 μH ±10% Wire-Wound 5A Idc
- Bourns 15 μH Ferrite Leaded Inductor Q:40 56 mΩ Rdc, RL622
- Bourns 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 600mA Idc
- Bourns 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±15% Wire-Wound 1.1A Idc Q:30
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.5 μH ±20% Wire-Wound 6.0A Idc Q:32
