Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±15% Wire-Wound 1.1A Idc Q:30
- RS Stock No.:
- 171-1051
- Mfr. Part No.:
- SDR0604-220YL
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 400)
$128.40
(exc. GST)
$141.24
(inc. GST)
- RS Stock No.:
- 171-1051
- Mfr. Part No.:
- SDR0604-220YL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 12 nH ±10% Wire-Wound 1.1A Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 12 nH ±10% Wire-Wound 1.1A Idc Q:40
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26

