Bourns, SRP4020TA, 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 172-8582
- Mfr. Part No.:
- SRP4020TA-3R3M
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,544.00
(exc. GST)
$2,799.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.848 | $2,544.00 | - |
| 6000 - 9000 | $0.827 | $2,481.00 | 2% |
| 12000 + | $0.814 | $2,442.00 | 4% |
*price indicative
- RS Stock No.:
- 172-8582
- Mfr. Part No.:
- SRP4020TA-3R3M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 4020 | |
| Length | 4.45mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 76mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP4020TA | |
| Core Material | Carbonyl Powder | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.5A | ||
Package/Case 4020 | ||
Length 4.45mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 76mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRP4020TA | ||
Core Material Carbonyl Powder | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRP4020TA Series High Current Shielded Power Inductors for Automotive applications
Related links
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.22 A Idc
- Bourns Lead Frame Shielded Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±30/±20 % 1.5 A Idc
