Bourns, SRP4020TA, Lead Frame Shielded Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±30/±20 % 1.5 A Idc
- RS Stock No.:
- 246-3309
- Mfr. Part No.:
- SRP4020TA-150M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,544.00
(exc. GST)
$2,799.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.848 | $2,544.00 |
*price indicative
- RS Stock No.:
- 246-3309
- Mfr. Part No.:
- SRP4020TA-150M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | Lead Frame | |
| Packaging | 3000 pieces per 13 in Reel | |
| Length | 4.06mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 374mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP4020TA | |
| Inductance Tolerance | ±30/±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 1.8mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 17MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.5A | ||
Package/Case Lead Frame | ||
Packaging 3000 pieces per 13 in Reel | ||
Length 4.06mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 374mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP4020TA | ||
Inductance Tolerance ±30/±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 1.8mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 17MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Lead Frame Shielded Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±30/±20 % 1.5 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 1 μH 20 % 8.5 A Idc Q:10
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 4.7 μH 20 % 2.6 A Idc Q:10
- Bourns 15 μH ±20 % 2.9 A Idc
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 6.25 A Idc
