Bourns, SRF0905, 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$948.00

(exc. GST)

$1,043.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.948$948.00-
2000 - 3000$0.924$924.002%
4000 +$0.91$910.004%

*price indicative

RS Stock No.:
172-8566
Mfr. Part No.:
SRF0905-471Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Common Mode Line Filter

Inductance

470μH

Maximum DC Current

1.1A

Package/Case

0905

Packaging

Reel

Length

9.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

140mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Inductance Tolerance

±50 %

Series

SRF0905

Depth

6mm

Standards/Approvals

RoHS

Core Material

Ferrite

Height

5mm

Termination Style

Solder

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

Bourns SRF0905 Series SMD Common Mode Wire Wound Chokes


Common mode line filter

Wound construction on Ferrite

For EMI suppresion

Bourns SMD Common Mode Chokes


Each (In a Bag of 10)
$1.333
Each (Supplied on a Reel)
$1.333
Each (On a Reel of 1000)
$0.906
Each (In a Bag of 10)
$1.333

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy