Bourns, SRF0905, 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- RS Stock No.:
- 223-1761
- Mfr. Part No.:
- SRF0905-472Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$898.00
(exc. GST)
$988.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.898 | $898.00 |
| 5000 + | $0.808 | $808.00 |
*price indicative
- RS Stock No.:
- 223-1761
- Mfr. Part No.:
- SRF0905-472Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 4.7mH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0905 | |
| Packaging | Reel | |
| Length | 0μm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905 | |
| Standards/Approvals | RoHS, JEDEC | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 4.7mH | ||
Maximum DC Current 400mA | ||
Package/Case 0905 | ||
Packaging Reel | ||
Length 0μm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.9Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 50 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905 | ||
Standards/Approvals RoHS, JEDEC | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 5mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Line Filter comes with shielded outlet and works with a maximum DC Current of 0.4A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
