Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc Q:26
- RS Stock No.:
- 172-8543
- Mfr. Part No.:
- SRR1260-101M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$515.40
(exc. GST)
$567.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | $0.859 | $515.40 |
| 1200 - 1800 | $0.838 | $502.80 |
| 2400 + | $0.825 | $495.00 |
*price indicative
- RS Stock No.:
- 172-8543
- Mfr. Part No.:
- SRR1260-101M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1260 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1260 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Termination Style | Surface Mount | |
| Height | 6mm | |
| Maximum Self Resonant Frequency | 6.07MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1260 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1260 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Termination Style Surface Mount | ||
Height 6mm | ||
Maximum Self Resonant Frequency 6.07MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 26 | ||
SRR1260 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc Q:26
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 1.65 A Idc Q:26
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.55 A Idc Q:20
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5 A Idc Q:25
