Bourns, SRU1028, 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 82 μH 900 mA Idc Q:20
- RS Stock No.:
- 172-8505
- Mfr. Part No.:
- SRU1028-820Y
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$657.00
(exc. GST)
$723.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.657 | $657.00 | - |
| 2000 - 3000 | $0.64 | $640.00 | $34.00 |
| 4000 + | $0.63 | $630.00 | $108.00 |
*price indicative
- RS Stock No.:
- 172-8505
- Mfr. Part No.:
- SRU1028-820Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 82μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 1028 | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 323mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU1028 | |
| Core Material | Ferrite DR & RI | |
| Height | 2.8mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 82μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 1028 | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 323mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRU1028 | ||
Core Material Ferrite DR & RI | ||
Height 2.8mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRU1028 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 82 μH 900 mA Idc Q:20
- Bourns 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH 1.3 A Idc Q:20
- Bourns 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 1.3A Idc Q:20
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
