Bourns, SRU1028, 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 1.3A Idc Q:20
- RS Stock No.:
- 692-0610
- Mfr. Part No.:
- SRU1028-470Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-0610
- Mfr. Part No.:
- SRU1028-470Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1028 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 2.8mm | |
| Dimensions | 10 x 10 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 167mΩ | |
| Series | SRU1028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 1028 | ||
Length 10mm | ||
Depth 10mm | ||
Height 2.8mm | ||
Dimensions 10 x 10 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 167mΩ | ||
Series SRU1028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 11MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
SRU1028 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Related links
- Bourns 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH 1.3 A Idc Q:20
- Bourns 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 82 μH 900 mA Idc Q:20
- Toko D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- Wurth 2512 (6432M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.3A Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 1.3A Idc
- RS PRO, 53 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc
- Bourns 1.5 μH ±20% Wire-Wound 47A Idc Q:20
- Bourns 22 μH Wire-Wound 12A Idc Q:20
