Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- RS Stock No.:
- 172-8444
- Mfr. Part No.:
- SRR5028-390Y
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save $106.00
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$213.60
(exc. GST)
$234.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $0.534 | $213.60 | - |
| 2000 + | $0.481 | $192.40 | $106.00 |
*price indicative
- RS Stock No.:
- 172-8444
- Mfr. Part No.:
- SRR5028-390Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 39μH | |
| Maximum DC Current | 860mA | |
| Package/Case | 5028 | |
| Packaging | Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 210mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR5028 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.8mm | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 39μH | ||
Maximum DC Current 860mA | ||
Package/Case 5028 | ||
Packaging Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 210mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series SRR5028 | ||
Maximum Operating Temperature 125°C | ||
Depth 5.8mm | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
SRR5028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Murata 0402 Shielded Wirewound Surface Mount Inductor 10 nH ±5 % 300 mA Idc Q:8
