Bourns, SRP1270, 1270 Shielded Surface Mount Inductor with a Iron Core, 10 μH ±20 % 16 A Idc
- RS Stock No.:
- 172-7259
- Mfr. Part No.:
- SRP1270-100M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7259
- Mfr. Part No.:
- SRP1270-100M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 16A | |
| Package/Case | 1270 | |
| Length | 12.9mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 16.8mΩ | |
| Series | SRP1270 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.9mm | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Core Material | Iron | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 16A | ||
Package/Case 1270 | ||
Length 12.9mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 16.8mΩ | ||
Series SRP1270 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 12.9mm | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Core Material Iron | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP1270 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Mounting height of 7.0mm maximum
Current rating up to 41A
RoHS compliant
Product Size 13.7 x 7 mm
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 10 μH ±20 % 16 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 3.3 μH ±20 % 35 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
- Bourns 1270 Shielded Power Inductor with a Iron Core, 4.7 μH ±20 % 15 A Idc
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 4.2 A Idc Q:15
- Bourns Tape & Reel Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc
- Bourns 10 μH 20 % 7 A Idc Q:20
