Bourns, SRP6060FA, Tape & Reel Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc
- RS Stock No.:
- 246-3312
- Distrelec Article No.:
- 302-55-734
- Mfr. Part No.:
- SRP6060FA-100M
- Brand:
- Bourns
This image is representative of the product range
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$2.37
(exc. GST)
$2.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 170 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.37 | - |
| 10 - 19 | $2.34 | $0.30 |
| 20 - 49 | $2.31 | $1.20 |
| 50 - 99 | $2.28 | $4.50 |
| 100 + | $2.25 | $12.00 |
*price indicative
- RS Stock No.:
- 246-3312
- Distrelec Article No.:
- 302-55-734
- Mfr. Part No.:
- SRP6060FA-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7A | |
| Package/Case | Tape & Reel | |
| Packaging | 750 pieces per 13 in Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP6060FA | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.8mm | |
| Standards/Approvals | 2015, 863, Mar 31, RoHS Directive 2015 | |
| Core Material | Metal Alloy Powder | |
| Height | 5.8mm | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7A | ||
Package/Case Tape & Reel | ||
Packaging 750 pieces per 13 in Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SRP6060FA | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Depth 5.8mm | ||
Standards/Approvals 2015, 863, Mar 31, RoHS Directive 2015 | ||
Core Material Metal Alloy Powder | ||
Height 5.8mm | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Tape & Reel Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8 A Idc
- Bourns 10 μH 20 % 7 A Idc Q:20
- Bourns Reel Shielded Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 20 % 1.9 A Idc Q:15
